HARTING Female 5 way M12 to Cable Assembly, 5

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP58,578.61

(exc. VAT)

PHP65,608.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP58,578.61PHP5,857.861

*price indicative

RS Stock No.:
743-823
Mfr. Part No.:
21343300544050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

5

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

5

Voltage

600V

Standards/Approvals

CE

IP Rating

IP65, IP67

Non Compliant

COO (Country of Origin):
DE
The HARTING M12 K-Cod 4+PE St/- F/- PUR 5,0M is a cable assembly designed for reliable connectivity in various industrial applications. It features a straight female M12 connector and is pre-assembled on one side, ensuring ease of installation and robust performance.

Features & Benefits


Cable Assemblies provide ready-to-use solutions for quick installation

Pre-Assembled on One Side reduces installation time and complexity

Copper Cable (Round) ensures excellent conductivity and durability

Cable Length: 5 m offers flexibility in installation

IP Rating: IP65, IP67 ensures protection against dust and water ingress

Jacket Material: Polyurethane enhances resistance to abrasion and chemicals

Number of Contacts A: 5 supports multiple connections for versatile applications

Voltage: 600 V ac accommodates a wide range of electrical systems

Standards/Approvals: CE compliance ensures adherence to safety regulations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this cable assembly CE compliant?


Yes, this cable assembly meets CE compliance standards for safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy