HARTING Female Female to Female Female Cable Assembly, 400 mm
- RS Stock No.:
- 742-939
- Mfr. Part No.:
- 33506869250004
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP131,667.03
(exc. VAT)
PHP147,467.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP131,667.03 | PHP13,166.703 |
*price indicative
- RS Stock No.:
- 742-939
- Mfr. Part No.:
- 33506869250004
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Han S | |
| Jacket Material | Polyolefin | |
| Cable Length | 400mm | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Female | |
| Connector Gender B | Female | |
| Connector Type B | Female | |
| Voltage | 1.5kV | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Han S | ||
Jacket Material Polyolefin | ||
Cable Length 400mm | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Female | ||
Connector Gender B Female | ||
Connector Type B Female | ||
Voltage 1.5kV | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- DE
The HARTING Han S 200 CA-c-b/r 16mm² 0.4m is a pre-assembled cable assembly designed for reliable electrical connections in various applications. With its robust construction and resistance to environmental factors, it ensures optimal performance and longevity.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures excellent conductivity and durability
Oil resistant, high fuel resistance, and weathering resistant enhance reliability in harsh conditions
Cable length of 0.4 m offers flexibility for various setups
IP20 and IP40 ratings ensure protection against dust and moisture in specific environments
Jacket material MADE from polyolefin copolymer provides additional durability
Compliant with multiple standards ensures safety and reliability in use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product resistant to oil and fuel?
Yes, the cable assembly is oil resistant and has high fuel resistance.
Related links
- HARTING Female Female to Female Female Cable Assembly, 0.4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.4 m
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, Shielded Elastomer
- HARTING Female Female to Female Female Cable Assembly, 0.3 m
- HARTING Female Female to Female Female Cable Assembly, 0.2 m
- HARTING Female Female to Female Female Cable Assembly, 0.5 m
- Molex 92315 Series 0.4 m Length Picoflex IDT to Picoflex IDT
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
