Bulgin Male/Female 3 way M5 to Male/Female Free End Cable Assembly, 1 m
- RS Stock No.:
- 686-233
- Mfr. Part No.:
- PXPPVC05FIM03ACL010PVC
- Manufacturer:
- Bulgin
N
Subtotal (1 pack of 5 units)*
PHP21,143.25
(exc. VAT)
PHP23,680.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,143.25 | PHP4,228.65 |
*price indicative
- RS Stock No.:
- 686-233
- Mfr. Part No.:
- PXPPVC05FIM03ACL010PVC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Cable Assembly | |
| Series | M5 Series | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | M5 | |
| Connector Gender A | Male/Female | |
| Connector Gender B | Male/Female | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Cable Assembly | ||
Series M5 Series | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A M5 | ||
Connector Gender A Male/Female | ||
Connector Gender B Male/Female | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Bulgin Actuator Cable with a male connector and A coding ensures secure and reliable connections for actuator systems. The 1-meter length provides flexibility for easy installation in tight spaces, while the black jacket offers durability and protection against environmental wear. Rated for 1A current and 60V voltage, this cable is Ideal for low-power actuator applications in industrial automation systems, offering excellent performance and longevity in demanding environments.
Current rating of 1A for reliable power transmission
Voltage rating of 60V for low-power applications
Durable black jacket for added protection
Ideal for actuator systems in industrial automation
Related links
- Bulgin Female 3 way M12 Socket to Male/Female Free End Cable Assembly, 1 m
- Bulgin Female 4 way M12 Socket to Male/Female Free End Cable Assembly, 1 m
- HARTING 3 Way Female Free End Cable Assembly, 1 m
- HARTING 5 Way Female Female Free End Cable Assembly, 1 m
- HARTING 3 Way Female Female Free End Cable Assembly, 1 m
- HARTING 5 Way Male Male Free End Cable Assembly, 1 m
- HARTING 3 Way Male Male Free End Cable Assembly, 1 m
- HARTING 5 Way Male Free End Cable Assembly, 1 m
