Bulgin Female 4 way M12 Socket to Male/Female Free End Cable Assembly, 1 m
- RS Stock No.:
- 686-235
- Mfr. Part No.:
- PXPTPU12FBF04DCL010PUR
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP19,786.94
(exc. VAT)
PHP22,161.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,786.94 | PHP3,957.388 |
*price indicative
- RS Stock No.:
- 686-235
- Mfr. Part No.:
- PXPTPU12FBF04DCL010PUR
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 Series | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Connector Type A | M12 Socket | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Male/Female | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 Series | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Connector Type A M12 Socket | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Male/Female | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- CN
The Bulgin D Code TPU overmould Flex body cable connector features 4 contact sockets and comes pre-wired with a 1m PUR jacket cable. It is water and dustproof to IP67 when mated with a compatible connector. The socket ensures secure and reliable electrical connections in harsh environments. It offers durability and protection for industrial applications.
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series Inline Body and Panel Mount Connectors
Related links
- Bulgin Female 3 way M12 Socket to Male/Female Free End Cable Assembly, 1 m
- Bulgin Male/Female 3 way M5 to Male/Female Free End Cable Assembly, 1 m
- HARTING 5 Way Female Female Free End Cable Assembly, 1 m
- HARTING 3 Way Female Free End Cable Assembly, 1 m
- HARTING 3 Way Female Female Free End Cable Assembly, 1 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 1 m
- HARTING 3 Way Male Free End Cable Assembly, 1 m
- HARTING 12 Way Male Free End Cable Assembly, 1 m
