Bosch Hex, Hex Screwdriver Bit Set, 26 Pieces
- RS Stock No.:
- 693-341
- Mfr. Part No.:
- 2607017322
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP2,184.31
(exc. VAT)
PHP2,446.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 17 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,184.31 |
*price indicative
- RS Stock No.:
- 693-341
- Mfr. Part No.:
- 2607017322
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Number of Pieces | 26 | |
| Material | Steel | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit Set | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Number of Pieces 26 | ||
Material Steel | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch screwdriver bit set is a Compact collection of hex drive heads designed for use with hand and powered drivers. It provides a selection of interchangeable hex bits intended to support fastening tasks across workshop and site environments while maintaining straightforward compatibility with hex chucks.
Contains 26 pieces for broad task coverage
Hex drive Interface for secure bit retention
Steel construction offering Durable wear resistance
Hex head configuration enabling torque transmission
Suitable as a multi‑bit screwdriver set, 26 pcs
