RS PRO Blade 1-Piece 150 mm Steel 900 μm 19 mm
- RS Stock No.:
- 757-826
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
PHP1,718.12
(exc. VAT)
PHP1,924.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,718.12 | PHP343.624 |
*price indicative
- RS Stock No.:
- 757-826
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Blade | |
| Number of Pieces | 1 | |
| Material Cut | Metal | |
| Blade Length | 150mm | |
| Blade Width | 19mm | |
| Blade Thickness | 900μm | |
| Blade Material | Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Blade | ||
Number of Pieces 1 | ||
Material Cut Metal | ||
Blade Length 150mm | ||
Blade Width 19mm | ||
Blade Thickness 900μm | ||
Blade Material Steel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The RS PRO Metal reciprocating saw blade is specially designed for precision flush cutting in metal. It is manufactured from tough M2 high speed steel to ensure durability and reliable performance.
Designed to deliver fast, effortless cutting performance in a wide range of metal applications
Manufactured from high-quality High Speed Steel for outstanding durability and extended blade life
150mm blade length provides a cutting capacity of up to 100mm
31
38
69
Related links
- RS PRO Blade 1-Piece 150 mm Steel 900 μm 19 mm
- RS PRO Blade 1-Piece 225 mm Steel 900 μm 19 mm
- Bosch Blade 1-Piece 150 mm Carbide 1 mm 25 mm, 10 Teeth Per Inch
- RS PRO Blade 1-Piece 225 mm Steel 1.25 mm 19 mm
- Bosch Reciprocating Saw Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm
- Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Saw Blade 1-Piece 150 mm Carbide 1.25 mm 19 mm, 6 Teeth Per Inch
