Bosch Reciprocating Saw Blade 2-Piece 240 mm HCS, 3 Teeth Per Inch
- RS Stock No.:
- 693-300
- Mfr. Part No.:
- 2609256703
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP791.57
(exc. VAT)
PHP886.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP791.57 | PHP395.785 |
*price indicative
- RS Stock No.:
- 693-300
- Mfr. Part No.:
- 2609256703
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 2 | |
| Teeth per Inch | 3 | |
| Material Cut | Wood | |
| Blade Length | 240mm | |
| Blade Material | HCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 2 | ||
Teeth per Inch 3 | ||
Material Cut Wood | ||
Blade Length 240mm | ||
Blade Material HCS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch reciprocating saw blade designed for cutting timber in demolition and installation tasks, supplied as a two-piece set. It fits reciprocating saws and is intended for aggressive wood removal where coarse tooth geometry is required. The blades are manufactured from high carbon steel to provide the stiffness needed for plunge and through cuts.
High carbon steel construction for increased edge strength
Coarse 3TPI tooth spacing for Rapid material removal
Two-piece supply reduces downtime for blade changes
Compatible with reciprocating saws for versatile cutting
Related links
- Bosch Reciprocating Saw Blade 2-Piece 240 mm High Carbon Steel, 3 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 240 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 240 mm High Carbon Steel, 3 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 203 mm High Carbon Steel, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 228 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 300 mm High Carbon Steel 1.5 mm 22 mm, 16 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm High Carbon Steel 1.25 mm 19 mm, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm High Carbon Steel 1 mm 19 mm, 2 Teeth Per Inch
