Bosch Reciprocating Saw Blade 6-Piece 150 mm 900 μm 19 mm, 14 Teeth Per Inch
- RS Stock No.:
- 692-431
- Mfr. Part No.:
- 2607010906
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP1,643.99
(exc. VAT)
PHP1,841.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,643.99 |
*price indicative
- RS Stock No.:
- 692-431
- Mfr. Part No.:
- 2607010906
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 6 | |
| Teeth per Inch | 14 | |
| Material Cut | Metal | |
| Blade Length | 150mm | |
| Blade Width | 19mm | |
| Blade Thickness | 900μm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 6 | ||
Teeth per Inch 14 | ||
Material Cut Metal | ||
Blade Length 150mm | ||
Blade Width 19mm | ||
Blade Thickness 900μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Reciprocating Saw Blade Set is a versatile 6 piece collection curated for various wood and metal cutting applications. This professional grade kit includes multiple flexible blades like the S 922 and S 1122 series to handle different material thicknesses with ease.
Includes five specialized blades for metal and one for wood and metal
Minimum order quantity of 1 unit
Related links
- ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 0.9 mm 19 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 0.9 mm 19 mm, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 0.9 mm 19 mm, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal 1.25 mm 19 mm, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 200 mm Bi-Metal 1.25 mm 19 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal 0.9 mm 19 mm
- Bosch Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 1.25 mm 19 mm, 6 Teeth Per Inch
