Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal 1.25 mm 19 mm, 14 Teeth Per Inch
- RS Stock No.:
- 692-973
- Mfr. Part No.:
- 2608659008
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP2,496.88
(exc. VAT)
PHP2,796.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,496.88 | PHP499.376 |
*price indicative
- RS Stock No.:
- 692-973
- Mfr. Part No.:
- 2608659008
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 14 | |
| Number of Pieces | 5 | |
| Material Cut | Wood with nails | |
| Blade Length | 225mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Bi-Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 14 | ||
Number of Pieces 5 | ||
Material Cut Wood with nails | ||
Blade Length 225mm | ||
Blade Width 19mm | ||
Blade Thickness 1.25mm | ||
Blade Material Bi-Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Reciprocating saw blade Bosch professional is a specialized accessory designed for pallet repair and dismantling task. it delivers fast and efficient cut through wood with nails and other embedded material. engineered with Durable bi-metal construction and variable tooth pitch, it ensures long service life, flexibility, and reliable performance in demanding application.
Supports cutting in wood with embedded nail material
Provides variable tooth pitch for fast cutting result
Ensures flexibility for pallet repair application
Maintains stability during continuous operation
Related links
- Bosch Reciprocating Saw Blade 5-Piece 200 mm Bi-Metal 1.25 mm 19 mm, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 1.25 mm 19 mm, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal 1.6 mm 22 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 300 mm High Alloy Steel 1.25 mm 19 mm, 12 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 200 mm High Carbon Steel 1.25 mm 19 mm, 6 Teeth Per Inch
