Bosch Reciprocating Saw Blade 5-Piece 200 mm Bi-Metal 1.25 mm 19 mm, 14 Teeth Per Inch
- RS Stock No.:
- 693-038
- Mfr. Part No.:
- 2608656265
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP3,410.18
(exc. VAT)
PHP3,819.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,410.18 | PHP682.036 |
*price indicative
- RS Stock No.:
- 693-038
- Mfr. Part No.:
- 2608656265
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 14 | |
| Number of Pieces | 5 | |
| Material Cut | Non-Ferrous Metal | |
| Blade Length | 200mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Bi-Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 14 | ||
Number of Pieces 5 | ||
Material Cut Non-Ferrous Metal | ||
Blade Length 200mm | ||
Blade Width 19mm | ||
Blade Thickness 1.25mm | ||
Blade Material Bi-Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch metal reciprocating saw blade is built for heavy-duty cutting tasks in metal demolition work. designed with variable tooth pitch and robust construction, it ensures fast, efficient, and controlled cuts. Durable and reliable, it is Ideal for professional use in demanding applications where strength and precision are essential.
Offers variable tooth pitch for optimized performance
Provides compatibility with standard reciprocating saws
Ensures efficient cutting through thick and tough materials
Supports professional-grade demolition applications
Related links
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal 1.25 mm 19 mm, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 1.25 mm 19 mm, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 200 mm High Carbon Steel 1.25 mm 19 mm, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 300 mm High Alloy Steel 1.25 mm 19 mm, 12 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 0.9 mm 19 mm, 14 Teeth Per Inch
