Bosch 96 Teeth Per Inch Aluminium 1 305 mm
- RS Stock No.:
- 674-755
- Mfr. Part No.:
- 2608644115
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP12,885.48
(exc. VAT)
PHP14,431.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,885.48 |
*price indicative
- RS Stock No.:
- 674-755
- Mfr. Part No.:
- 2608644115
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Material Cut | Aluminium | |
| Number of Teeth | 96 | |
| Kerf Thickness | 2.8mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | HLTCG | |
| Blade Material | Carbide | |
| Blade Diameter | 305mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Material Cut Aluminium | ||
Number of Teeth 96 | ||
Kerf Thickness 2.8mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration HLTCG | ||
Blade Material Carbide | ||
Blade Diameter 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Aluminium circular saw blade designed for efficient cutting of aluminium materials with precision and durability, making it an essential tool for any workshop looking to achieve clean, Sharp cuts.
Designed specifically for cutting aluminium with a long-lasting performance
Constructed with sharpened fine carbide teeth for precise cuts without burrs
Enhanced with an additional coating to reduce heat build-up and prevent corrosion
Compatible with various mitre circular saws, offering versatility in use
Related links
- Bosch 96 Teeth Per Inch Aluminium 1 305 mm
- Bosch 96 Teeth Per Inch Wood 1 305 mm
- Bosch 96 Teeth Per Inch Laminates 1 305 mm
- Bosch 96 Teeth Per Inch Multi Material 1 305 mm
- Bosch 96 Teeth Per Inch Aluminium 1 315 mm
- DeWALT 96 Teeth Per Inch Wood 1 305 mm
- DeWALT 96 Teeth Per Inch Multi Material 1 305 mm
- Bosch 40 Teeth Per Inch Wood 1 305 mm
