Bosch 96 Teeth Per Inch Aluminium 1 305 mm
- RS Stock No.:
- 673-728
- Mfr. Part No.:
- 2608902192
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP12,066.41
(exc. VAT)
PHP13,514.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,066.41 |
*price indicative
- RS Stock No.:
- 673-728
- Mfr. Part No.:
- 2608902192
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Aluminium | |
| Number of Teeth | 96 | |
| Plate Thickness | 2.4mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | HLTCG | |
| Kerf Thickness | 1.8mm | |
| Blade Material | Carbide | |
| Standards/Approvals | EAC | |
| Blade Diameter | 305mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Aluminium | ||
Number of Teeth 96 | ||
Plate Thickness 2.4mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration HLTCG | ||
Kerf Thickness 1.8mm | ||
Blade Material Carbide | ||
Standards/Approvals EAC | ||
Blade Diameter 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade is an expertly designed tool for cutting aluminium. It features precision engineering to deliver effective performance, making it Ideal for heavy-duty tasks on construction sites.
Exceptional durability achieved with Bosch Carbide Technology
Extra-thin kerf enables precise cuts while maximising battery life
Coating protects against heat and corrosion, enhancing longevity
Optimised bore size accommodates various mitre saws
Related links
- Bosch 96 Teeth Per Inch Aluminium 1 305 mm
- Bosch 96 Teeth Per Inch Wood 1 305 mm
- Bosch 96 Teeth Per Inch Laminates 1 305 mm
- Bosch 96 Teeth Per Inch Multi Material 1 305 mm
- Bosch 96 Teeth Per Inch Aluminium 1 315 mm
- DeWALT 96 Teeth Per Inch Wood 1 305 mm
- DeWALT 96 Teeth Per Inch Multi Material 1 305 mm
- Bosch 96 Teeth Per Inch Laminates 1 300 mm
