Bosch 96 Teeth Per Inch Laminates 1 305 mm
- RS Stock No.:
- 673-719
- Mfr. Part No.:
- 2608644364
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP12,885.48
(exc. VAT)
PHP14,431.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,885.48 |
*price indicative
- RS Stock No.:
- 673-719
- Mfr. Part No.:
- 2608644364
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 6200rpm | |
| Rake Angle | -3° | |
| Material Cut | Laminates | |
| Number of Teeth | 96 | |
| Plate Thickness | 2.2mm | |
| Kerf Thickness | 3.2mm | |
| Tooth Configuration | HLTCG | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 305mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 6200rpm | ||
Rake Angle -3° | ||
Material Cut Laminates | ||
Number of Teeth 96 | ||
Plate Thickness 2.2mm | ||
Kerf Thickness 3.2mm | ||
Tooth Configuration HLTCG | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch high pressure laminate circular saw blade is expertly designed for cutting high pressure laminate, ensuring clean and precise results for various applications.
Sharpened fine carbide teeth enhance durability and cutting efficiency
Additional coating protects against heat build-up and corrosion
Works with or without reduction rings to fit different sizes
Optimised for long-life performance when cutting laminate materials
Related links
- Bosch 96 Teeth Per Inch Aluminium 1 305 mm
- Bosch 96 Teeth Per Inch Wood 1 305 mm
- Bosch 96 Teeth Per Inch Multi Material 1 305 mm
- Bosch 96 Teeth Per Inch Laminates 1 300 mm
- DeWALT 96 Teeth Per Inch Wood 1 305 mm
- DeWALT 96 Teeth Per Inch Multi Material 1 305 mm
- Bosch 96 Teeth Per Inch Aluminium 1 315 mm
- Bosch 96 Teeth Per Inch Multi Material 1 254 mm
