Bosch 80 Teeth Per Inch Aluminium 1 260 mm
- RS Stock No.:
- 674-754
- Mfr. Part No.:
- 2608902114
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP10,041.02
(exc. VAT)
PHP11,245.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,041.02 |
*price indicative
- RS Stock No.:
- 674-754
- Mfr. Part No.:
- 2608902114
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 7300rpm | |
| Number of Pieces | 1 | |
| Material Cut | Aluminium | |
| Rake Angle | -5° | |
| Number of Teeth | 80 | |
| Plate Thickness | 2mm | |
| Kerf Thickness | 2.8mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | HLTCG | |
| Blade Material | Carbide | |
| Blade Diameter | 260mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Circular Saw Blade | ||
Maximum Speed 7300rpm | ||
Number of Pieces 1 | ||
Material Cut Aluminium | ||
Rake Angle -5° | ||
Number of Teeth 80 | ||
Plate Thickness 2mm | ||
Kerf Thickness 2.8mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration HLTCG | ||
Blade Material Carbide | ||
Blade Diameter 260mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade delivers precision cutting for aluminium materials. Designed for use with corded mitre saws, it ensures clean, burr-free edges and exceptional durability for reliable performance.
Manufactured with sharpened fine carbide teeth for long-lasting sharpness
Features an extra coating to prevent heat buildup and resist corrosion
Cuts with a cutting width of 2.5 mm and thickness of 1.8 mm
Equipped with a 30 mm bore size compatible with various machines
Related links
- Bosch 80 Teeth Per Inch Multi Material 1 260 mm
- Bosch 80 Teeth Per Inch Aluminium 1 245 mm
- DeWALT 80 Teeth Per Inch Wood 1 260 mm
- Bosch 48 Teeth Per Inch Wood 1 260 mm
- Bosch 80 Teeth Per Inch Multi Material 1 254 mm
- Bosch 80 Teeth Per Inch Stainless Steel 1 305 mm
- Bosch 80 Teeth Per Inch Wood 1 250 mm
- Bosch 80 Teeth Per Inch Wood 1 254 mm
