Bosch Reciprocating Saw Blade 25-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- RS Stock No.:
- 674-721
- Mfr. Part No.:
- 2608657559
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 25 units)*
PHP8,514.40
(exc. VAT)
PHP9,536.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,514.40 | PHP340.576 |
*price indicative
- RS Stock No.:
- 674-721
- Mfr. Part No.:
- 2608657559
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 14 | |
| Number of Pieces | 25 | |
| Material Cut | Metal, Wood | |
| Blade Length | 225mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 14 | ||
Number of Pieces 25 | ||
Material Cut Metal, Wood | ||
Blade Length 225mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Flexible for wood and metal reciprocating saw blade is designed for reliable cutting in both wood and metal materials. its flexible body ensures stability and control during demanding tasks, while precision-ground teeth deliver clean and efficient cuts. Ideal for demolition and renovation work, it offers versatility and durability for professionals seeking dependable performance across mixed applications.
Offers Precision-ground teeth for clean and efficient cutting results
Provides Long blade length for deeper reach in demolition tasks
Supports Cutting through wood with nails and thin metal sheets
Features Universal shank compatibility with most reciprocating saws
Related links
- Bosch Reciprocating Saw Blade 25-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 25-Piece 225 mm Bi-Metal 4 mm, 18 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 100-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal 1.25 mm 19 mm, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 6 Teeth Per Inch
