Bosch Reciprocating Saw Blade 25-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- RS Stock No.:
- 674-404
- Mfr. Part No.:
- 2608657552
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 25 units)*
PHP8,624.74
(exc. VAT)
PHP9,659.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,624.74 | PHP344.99 |
*price indicative
- RS Stock No.:
- 674-404
- Mfr. Part No.:
- 2608657552
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 14 | |
| Number of Pieces | 25 | |
| Material Cut | Metal | |
| Blade Length | 225mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 14 | ||
Number of Pieces 25 | ||
Material Cut Metal | ||
Blade Length 225mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Reciprocating saw blades deliver tough cutting performance. It built with carbide technology, they ensure exceptional durability and longer life even in demanding demolition and construction tasks. versatile blade tips allow deeper reach and precise cuts in tight spaces, making them a reliable choice for professionals and DIY users seeking efficiency and resilience.
Provides Reinforced teeth for resistance against wear and demanding tasks
Features Shaped sabre saw blade tips for improved reach in corners
Ensures Quick blade changes with simple S-Shank connectors
Related links
- Bosch Reciprocating Saw Blade 25-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 25-Piece 225 mm Bi-Metal 4 mm, 18 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 100-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal 1.25 mm 19 mm, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 18 Teeth Per Inch
