Bosch Saw Blade 2-Piece 408 mm Carbon Steel 1 mm 17 mm, 2 Teeth Per Inch
- RS Stock No.:
- 674-698
- Mfr. Part No.:
- 2608632120
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP2,616.19
(exc. VAT)
PHP2,930.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,616.19 | PHP1,308.095 |
*price indicative
- RS Stock No.:
- 674-698
- Mfr. Part No.:
- 2608632120
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Teeth per Inch | 2 | |
| Number of Pieces | 2 | |
| Material Cut | Construction Wood | |
| Blade Length | 408mm | |
| Blade Width | 17mm | |
| Blade Thickness | 1mm | |
| Blade Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Teeth per Inch 2 | ||
Number of Pieces 2 | ||
Material Cut Construction Wood | ||
Blade Length 408mm | ||
Blade Width 17mm | ||
Blade Thickness 1mm | ||
Blade Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch precision cutting saw blade set delivers efficient and precise cutting for thick wood materials, making it Ideal for construction tasks.
Designed for cutting construction wood with precision
Highly efficient for builders and roofers
Fits all TF-shank tandem all-purpose saws
Tooth pitch of 3 TPI ensures effective cutting performance
Dimensions tailored for thick wood applications
Related links
- Bosch Reciprocating Saw Blade 2-Piece 150 mm High Carbon Steel 1 mm 19 mm, 2 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal, 18 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal, 24 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 228 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 200 mm Bi-Metal, 12 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 18 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 203 mm High Carbon Steel, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 240 mm High Carbon Steel, 3 Teeth Per Inch
