Bosch 20 Teeth Per Inch Wood 1 65 mm
- RS Stock No.:
- 674-576
- Mfr. Part No.:
- 2609256C83
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,405.27
(exc. VAT)
PHP1,573.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,405.27 |
*price indicative
- RS Stock No.:
- 674-576
- Mfr. Part No.:
- 2609256C83
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Number of Teeth | 20 | |
| Arbor Diameter | 15mm | |
| Blade Material | Carbide | |
| Blade Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Number of Teeth 20 | ||
Arbor Diameter 15mm | ||
Blade Material Carbide | ||
Blade Diameter 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch circular saw blade designed for cutting wood in Compact powered saws. It is a single-piece carbide blade intended for precision cutting tasks where a small diameter and reduced arbor size are required. The tool is suited to applications needing a hard-wearing cutting edge in confined or portable setups.
Carbide teeth deliver extended wear resistance and cutting longevity
Twenty cutting edges provide balanced material removal per pass
Small diameter supports tight-radius and confined cutting tasks
Fifteen millimetre arbor ensures compatibility with mini saw spindles
Related links
- Bosch 12 Teeth Per Inch Wood 1 65 mm
- Bosch 20 Teeth Per Inch Wood with nails 1 315 mm
- Bosch 48 Teeth Per Inch Wood 1 216 mm
- Bosch 48 Teeth Per Inch Wood 1 165 mm
- Bosch 40 Teeth Per Inch Wood 1 184 mm
- Bosch 60 Teeth Per Inch Wood 1 250 mm
- Bosch 18 Teeth Per Inch Wood 1 165 mm
- Bosch 24 Teeth Per Inch Wood 1 160 mm
