Bosch 12 Teeth Per Inch Wood 1 65 mm
- RS Stock No.:
- 674-575
- Mfr. Part No.:
- 2609256C82
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,153.83
(exc. VAT)
PHP1,292.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,153.83 |
*price indicative
- RS Stock No.:
- 674-575
- Mfr. Part No.:
- 2609256C82
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Number of Teeth | 12 | |
| Tooth Configuration | Alternate Top Bevel | |
| Arbor Diameter | 15mm | |
| Blade Material | Carbide | |
| Blade Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Number of Teeth 12 | ||
Tooth Configuration Alternate Top Bevel | ||
Arbor Diameter 15mm | ||
Blade Material Carbide | ||
Blade Diameter 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch circular saw blade is a Compact cutting tool for woodworking tasks, designed for use on small portable saws and mini routers. It is intended to provide efficient material removal in confined or detail‑oriented operations where a small‑diameter blade is required.
Carbide tooth tips deliver extended wear resistance and cutting longevity
Alternate TOP bevel tooth geometry produces cleaner cross‑cuts and reduced tear‑out
Twelve‑tooth configuration maintains a balance between cut speed and surface finish
Single‑piece supply simplifies inventory for repair and replacement needs
Related links
- Bosch 20 Teeth Per Inch Wood 1 65 mm
- Bosch 12 Teeth Per Inch Wood 1 190 mm
- Bosch 12 Teeth Per Inch Wood 1 165 mm
- Bosch 12 Teeth Per Inch Wood 1 160 mm
- Bosch 12 Teeth Per Inch Wood 1 150 mm
- Bosch 12 Teeth Per Inch Wood with nails 1 190 mm
- Bosch 12 Teeth Per Inch Wood with nails 1 160 mm
- DeWALT 12 Teeth Per Inch Wood 1 102 mm
