Bosch 48 Teeth Per Inch Laminates 1 160 mm
- RS Stock No.:
- 674-408
- Mfr. Part No.:
- 2608902126
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP5,524.13
(exc. VAT)
PHP6,187.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,524.13 |
*price indicative
- RS Stock No.:
- 674-408
- Mfr. Part No.:
- 2608902126
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 8500rpm | |
| Rake Angle | -5° | |
| Material Cut | Laminates | |
| Number of Teeth | 48 | |
| Plate Thickness | 1.2mm | |
| Kerf Thickness | 1.8mm | |
| Arbor Diameter | 20mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Blade Material | Carbide | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 8500rpm | ||
Rake Angle -5° | ||
Material Cut Laminates | ||
Number of Teeth 48 | ||
Plate Thickness 1.2mm | ||
Kerf Thickness 1.8mm | ||
Arbor Diameter 20mm | ||
Tooth Configuration Alternate Top Bevel | ||
Blade Material Carbide | ||
Blade Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Circular saw blade is a high-performance accessory designed for Cordless hand-held saw. it delivers precise and clean cut in laminated panel material while maximizing battery efficiency. engineered with Advanced tooth geometry and Durable carbide, it ensures long service life and reliable cutting performance for professional use.
Supports extended battery runtime during operation
Provides Durable carbide construction for longevity
Ensures precise and clean cutting result
Maintains compatibility with professional woodworking task
Related links
- Bosch 48 Teeth Per Inch Laminates 1 160 mm
- Bosch 48 Teeth Per Inch Laminates 1 165 mm
- Bosch 48 Teeth Per Inch Wood 1 160 mm
- DeWALT 48 Teeth Per Inch Wood 1 160 mm
- Bosch 48 Teeth Per Inch Wood 1 216 mm
- Bosch 48 Teeth Per Inch Multi Material 1 184 mm
- Bosch 48 Teeth Per Inch Wood 1 235 mm
- Bosch 48 Teeth Per Inch Wood 1 190 mm
