FEIN Chrome Vanadium Steel Jig Saw Blades, 6 Teeth Per Inch, Wood, 5-Pieces
- RS Stock No.:
- 665-263
- Mfr. Part No.:
- 63503178010
- Manufacturer:
- FEIN
Subtotal (1 unit)*
PHP685.50
(exc. VAT)
PHP767.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP685.50 |
*price indicative
- RS Stock No.:
- 665-263
- Mfr. Part No.:
- 63503178010
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 5 | |
| Teeth per Inch | 6 | |
| Material Cut | Wood | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Series | CV 75 T2.5/1.4 SW CC | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Jig Saw Blades | ||
Number of Pieces 5 | ||
Teeth per Inch 6 | ||
Material Cut Wood | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Series CV 75 T2.5/1.4 SW CC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Profi-Line jigsaw blade for wood is suitable for wood, softwood, construction timber, kitchen worktops, plywood, multiplex, block board, MDF, and chipboard. It delivers very fast and precise curved cuts. Supplied in a pack of 5 pieces.
Material is CV (Chrom-Vanadium)
TPI is 6
Related links
- FEIN, 6 Teeth Per Inch Wood Chrome Vanadium Steel 5
- FEIN, 10 Teeth Per Inch Wood Chrome Vanadium Steel 5
- FEIN, 8 Teeth Per Inch Wood Chrome Vanadium Steel 5
- FEIN, 11 Teeth Per Inch Wood Chrome Vanadium Steel 5
- FEIN, 18 Teeth Per Inch Wood Chrome Vanadium Steel
- FEIN, 17 Teeth Per Inch Plastic Chrome Vanadium Steel 5
- FEIN, 6 Teeth Per Inch Plasterboard 150 mm 3
- FEIN Plastic and Plasterboard 150 mm 3
