FEIN Chrome Vanadium Steel Jig Saw Blades, 10 Teeth Per Inch, Wood, 5-Pieces
- RS Stock No.:
- 665-264
- Mfr. Part No.:
- 63503179010
- Manufacturer:
- FEIN
Subtotal (1 unit)*
PHP673.04
(exc. VAT)
PHP753.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP673.04 |
*price indicative
- RS Stock No.:
- 665-264
- Mfr. Part No.:
- 63503179010
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Jig Saw Blades | |
| Teeth per Inch | 10 | |
| Number of Pieces | 5 | |
| Material Cut | Wood | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Series | CV 75 T2.5 SW SC | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Jig Saw Blades | ||
Teeth per Inch 10 | ||
Number of Pieces 5 | ||
Material Cut Wood | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Series CV 75 T2.5 SW SC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Profi-Line jigsaw blade for wood is suitable for wood, softwood, construction timber, kitchen worktops, plywood, multiplex, block board, MDF, and chipboard. It delivers very fast and extremely clean cuts. Supplied in a pack of 5 pieces.
Material is CV (Chrom-Vanadium)
TPI is 10
Related links
- FEIN Chrome Vanadium Steel Jig Saw Blades Wood, 5-Pieces
- FEIN Chrome Vanadium Steel Jig Saw Blades Wood, 5-Pieces
- FEIN Chrome Vanadium Steel Jig Saw Blades Wood, 5-Pieces
- FEIN Chrome Vanadium Steel Jig Saw Blades Wood, 5-Pieces
- FEIN Chrome Vanadium Steel Jig Saw Blades Plastic, 5-Pieces
- FEIN Chrome Vanadium Steel Jig Saw Blades Wood
- FEIN Bi-Metal Jig Saw Blades Wood, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal 5-Pieces
