Starrett Band Saw Blade, 14 Teeth Per Inch Paper, Stainless Steel, Tool Steel and High Speed Steel, Carbon Steel Alloy,
- RS Stock No.:
- 218-458
- Mfr. Part No.:
- UNZ13A148353
- Manufacturer:
- Starrett
Subtotal (1 pack of 3 units)*
PHP6,371.19
(exc. VAT)
PHP7,135.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2 unit(s) shipping from November 09, 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,371.19 | PHP2,123.73 |
*price indicative
- RS Stock No.:
- 218-458
- Mfr. Part No.:
- UNZ13A148353
- Manufacturer:
- Starrett
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 3 | |
| Teeth per Inch | 14 | |
| Material Cut | Paper, Stainless Steel, Tool Steel and High Speed Steel, Carbon Steel Alloy, Hard and Abrasive Material, Copper Alloy, Non-Ferrous, Die and Mould Steel, Aerospace Alloy, Cast Iron, Nickel, Titanium, Plastic & Rubber, Hardened Steel, Sheet Metal, Nickel Chromium Based Super Alloy, Foam, Aluminium, Carbon Steel, Brass, High Alloy Metals, Bronze Alloy, Composite Material and Abrasive, Titanium Alloys | |
| Blade Length | 835mm | |
| Blade Width | 13mm | |
| Blade Thickness | 350μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Band Saw Blade | ||
Number of Pieces 3 | ||
Teeth per Inch 14 | ||
Material Cut Paper, Stainless Steel, Tool Steel and High Speed Steel, Carbon Steel Alloy, Hard and Abrasive Material, Copper Alloy, Non-Ferrous, Die and Mould Steel, Aerospace Alloy, Cast Iron, Nickel, Titanium, Plastic & Rubber, Hardened Steel, Sheet Metal, Nickel Chromium Based Super Alloy, Foam, Aluminium, Carbon Steel, Brass, High Alloy Metals, Bronze Alloy, Composite Material and Abrasive, Titanium Alloys | ||
Blade Length 835mm | ||
Blade Width 13mm | ||
Blade Thickness 350μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- BR
Related links
- Starrett Band Saw Blade Brass Nickel Titanium, Carbon
- Starrett Band Saw Blade Hard and Abrasive Material Die and Mould
- Starrett Band Saw Blade Cast Iron Non-Ferrous Titanium
- Starrett Band Saw Blade Nickel Bronze Alloy Brass,
- Starrett Band Saw Blade Aluminium, Steel 1735 mm 1
- Starrett Band Saw Blade Tool Steel and High Speed Steel Titanium Alloys,
- Starrett Band Saw Blade Aluminium Nickel Foam,
- Starrett Band Saw Blade Copper Alloy Hardened
