Starrett Band Saw Blade, 18 Teeth Per Inch Tool Steel and High Speed Steel, Aluminium, Sheet Metal, Nickel, Brass, Foam,
- RS Stock No.:
- 218-506
- Mfr. Part No.:
- UNZ13A14188353
- Manufacturer:
- Starrett
Subtotal (1 pack of 3 units)*
PHP2,558.68
(exc. VAT)
PHP2,865.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from November 25, 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,558.68 | PHP852.893 |
*price indicative
- RS Stock No.:
- 218-506
- Mfr. Part No.:
- UNZ13A14188353
- Manufacturer:
- Starrett
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 3 | |
| Teeth per Inch | 18 | |
| Material Cut | Tool Steel and High Speed Steel, Aluminium, Sheet Metal, Nickel, Brass, Foam, Composite Material and Abrasive, Carbon Steel Alloy, Nickel Chromium Based Super Alloy, Non-Ferrous, Aerospace Alloy, Die and Mould Steel, Stainless Steel, Hardened Steel, Carbon Steel, Titanium Alloys, Titanium, Copper Alloy, High Alloy Metals, Plastic & Rubber, Cast Iron, Bronze Alloy, Paper, Hard and Abrasive Material | |
| Blade Length | 835mm | |
| Blade Width | 13mm | |
| Blade Thickness | 350μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Band Saw Blade | ||
Number of Pieces 3 | ||
Teeth per Inch 18 | ||
Material Cut Tool Steel and High Speed Steel, Aluminium, Sheet Metal, Nickel, Brass, Foam, Composite Material and Abrasive, Carbon Steel Alloy, Nickel Chromium Based Super Alloy, Non-Ferrous, Aerospace Alloy, Die and Mould Steel, Stainless Steel, Hardened Steel, Carbon Steel, Titanium Alloys, Titanium, Copper Alloy, High Alloy Metals, Plastic & Rubber, Cast Iron, Bronze Alloy, Paper, Hard and Abrasive Material | ||
Blade Length 835mm | ||
Blade Width 13mm | ||
Blade Thickness 350μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- BR
Related links
- Starrett Band Saw Blade Brass Nickel Titanium, Carbon
- Starrett Band Saw Blade Sheet Metal Plastic & Rubber
- Starrett Band Saw Blade Tool Steel and High Speed Steel Titanium Alloys,
- Starrett Band Saw Blade Aluminium Nickel Cast Iron, Tool
- Starrett Band Saw Blade Composite Material and Abrasive, Tool Steel and
- Starrett Band Saw Blade Nickel Bronze Alloy Brass,
- Starrett Band Saw Blade Copper Alloy Hardened
- Starrett Band Saw Blade Aluminium, Iron 1.735 m 1
