Starrett Band Saw Blade, 18 Teeth Per Inch Die and Mould Steel, Copper Alloy, Composite Material and Abrasive, Hardened

Subtotal (1 pack of 3 units)*

PHP2,613.11

(exc. VAT)

PHP2,926.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP2,613.11PHP871.037

*price indicative

RS Stock No.:
218-521
Mfr. Part No.:
UNZ13A14189003
Manufacturer:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Band Saw Blade

Number of Pieces

3

Teeth per Inch

18

Material Cut

Die and Mould Steel, Copper Alloy, Composite Material and Abrasive, Hardened Steel, Titanium Alloys, Sheet Metal, Titanium, Hard and Abrasive Material, Paper, High Alloy Metals, Brass, Aluminium, Tool Steel and High Speed Steel, Plastic & Rubber, Nickel, Non-Ferrous, Foam, Nickel Chromium Based Super Alloy, Aerospace Alloy, Cast Iron, Stainless Steel, Bronze Alloy, Carbon Steel Alloy, Carbon Steel

Blade Length

900mm

Blade Width

13mm

Blade Thickness

350μm

Blade Material

Bi-Metal

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
BR
The Starrett Univerz Bi-Metal Bandsaw Blades are specifically developed for use on portable bandsaw machines with small diameter band wheels, offering exceptional performance and durability. These blades are manufactured with a high-quality HSS (High-Speed Steel) edge, ensuring sharpness and long-lasting cutting power. Incorporating the patented Bi-Metal Unique technology, these blades combine the best of both bi-metal construction and advanced design for superior cutting results.

Width is 13mm

Manufactured with a high-quality HSS (High-Speed Steel) edge

Related links