Starrett Band Saw Blade, 14 Teeth Per Inch High Alloy Metals, Nickel, Aerospace Alloy, Bronze Alloy, Sheet Metal, Brass,
- RS Stock No.:
- 218-511
- Mfr. Part No.:
- UNZ13A147333
- Manufacturer:
- Starrett
Subtotal (1 pack of 3 units)*
PHP6,170.46
(exc. VAT)
PHP6,910.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,170.46 | PHP2,056.82 |
*price indicative
- RS Stock No.:
- 218-511
- Mfr. Part No.:
- UNZ13A147333
- Manufacturer:
- Starrett
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Band Saw Blade | |
| Teeth per Inch | 14 | |
| Number of Pieces | 3 | |
| Material Cut | High Alloy Metals, Nickel, Aerospace Alloy, Bronze Alloy, Sheet Metal, Brass, Cast Iron, Titanium, Nickel Chromium Based Super Alloy, Composite Material and Abrasive, Stainless Steel, Aluminium, Carbon Steel Alloy, Hard and Abrasive Material, Copper Alloy, Plastic & Rubber, Paper, Titanium Alloys, Tool Steel and High Speed Steel, Foam, Hardened Steel, Carbon Steel, Die and Mould Steel, Non-Ferrous | |
| Blade Length | 733mm | |
| Blade Width | 13mm | |
| Blade Thickness | 350μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Band Saw Blade | ||
Teeth per Inch 14 | ||
Number of Pieces 3 | ||
Material Cut High Alloy Metals, Nickel, Aerospace Alloy, Bronze Alloy, Sheet Metal, Brass, Cast Iron, Titanium, Nickel Chromium Based Super Alloy, Composite Material and Abrasive, Stainless Steel, Aluminium, Carbon Steel Alloy, Hard and Abrasive Material, Copper Alloy, Plastic & Rubber, Paper, Titanium Alloys, Tool Steel and High Speed Steel, Foam, Hardened Steel, Carbon Steel, Die and Mould Steel, Non-Ferrous | ||
Blade Length 733mm | ||
Blade Width 13mm | ||
Blade Thickness 350μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- BR
Related links
- Starrett Band Saw Blade Brass Nickel Titanium, Carbon
- Starrett Band Saw Blade Sheet Metal Plastic & Rubber
- Starrett Band Saw Blade Aluminium Nickel Cast Iron, Tool
- Starrett Band Saw Blade Hard and Abrasive Material Die and Mould
- Starrett Band Saw Blade Stainless Steel Carbon Steel Alloy,
- Starrett Band Saw Blade Tool Steel and High Speed Steel Titanium Alloys,
- Starrett Band Saw Blade Aluminium Nickel Foam,
- Starrett Band Saw Blade Aluminium, Steel 1.735 m 1
