RS PRO Sanding Drum 38mm x 13 mm Diameter, P120 Grit
- RS Stock No.:
- 768-301
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP822.41
(exc. VAT)
PHP921.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP822.41 | PHP82.241 |
*price indicative
- RS Stock No.:
- 768-301
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P120 | |
| Grade | P120 | |
| Width | 38mm | |
| Maximum Safe Speed | 11000rpm | |
| Diameter | 13mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P120 | ||
Grade P120 | ||
Width 38mm | ||
Maximum Safe Speed 11000rpm | ||
Diameter 13mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drum is a conical cartridge roll designed for effective grinding in hard-to-reach areas. It excels in deburring tasks, ensuring a smooth finish on various materials.
Conical design facilitates grinding in tight spaces
Multilayer structure exposes new abrasives as the TOP layer wears
Suitable for use with straight grinders and drills
Compatible with carbon and stainless steel as well as non-ferrous metals
Related links
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P120 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 60 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 80 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 120 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P150 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, P120 Grit
