RS PRO Sanding Drum 38mm x 8 mm Diameter, 120 Grit
- RS Stock No.:
- 768-111
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP3,075.88
(exc. VAT)
PHP3,444.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,075.88 | PHP61.518 |
*price indicative
- RS Stock No.:
- 768-111
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 120 | |
| Grade | P120 | |
| Width | 38mm | |
| Maximum Safe Speed | 16500rpm | |
| Diameter | 8mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 120 | ||
Grade P120 | ||
Width 38mm | ||
Maximum Safe Speed 16500rpm | ||
Diameter 8mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is designed for efficient grinding in hard-to-reach places and effectively deburrs castings with ease, suited for use with straight grinders or drills.
Cylindrical cartridge rolls ensure precise control during the grinding process
New abrasive grains are continuously exposed as the outer layer wears down
Suitable for use with carbon and stainless steel, as well as non-ferrous metals
Related links
- RS PRO Sanding Drum 38mm x 8 mm Diameter, 120 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 120 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, 120 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, 120 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, P80 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 60 Grit
