RS PRO Sanding Drum 38mm x 8 mm Diameter, P80 Grit
- RS Stock No.:
- 768-110
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP664.61
(exc. VAT)
PHP744.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP664.61 | PHP66.461 |
*price indicative
- RS Stock No.:
- 768-110
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | P80 | |
| Grade | P80 | |
| Width | 38mm | |
| Maximum Safe Speed | 16500rpm | |
| Diameter | 8mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size P80 | ||
Grade P80 | ||
Width 38mm | ||
Maximum Safe Speed 16500rpm | ||
Diameter 8mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is designed for grinding in hard-to-reach places and effectively deburring castings, ensuring a multilayer structure where new abrasive grain is exposed as the outer layer wears.
Cylindrical cartridge rolls ensure precise control during grinding tasks
Designed for use with handheld machines after mounting on a suitable mandrel
Suitable for use on carbon and stainless steel, as well as aluminium alloys
Related links
- RS PRO Sanding Drum 38mm x 8 mm Diameter, P80 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, 120 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P80 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P80 Grit
