RS PRO Sanding Drum 38mm x 8 mm Diameter, P60 Grit
- RS Stock No.:
- 768-107
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP3,075.88
(exc. VAT)
PHP3,444.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,075.88 | PHP61.518 |
*price indicative
- RS Stock No.:
- 768-107
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | P60 | |
| Grade | P60 | |
| Width | 38mm | |
| Maximum Safe Speed | 16500rpm | |
| Diameter | 8mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size P60 | ||
Grade P60 | ||
Width 38mm | ||
Maximum Safe Speed 16500rpm | ||
Diameter 8mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is designed for effective grinding in hard-to-reach areas. Ideal for deburring and finishing, it features a multi-layer structure that continuously exposes new abrasive grains as the outer layer wears.
Cylindrical design allows use in corners, holes, or moulds
Continuous grain exposure ensures efficient grinding
Suitable for use with straight grinders or drills
Compatible with both carbon steel and aluminium alloys
Related links
- RS PRO Sanding Drum 38mm x 8 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, P80 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, 120 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, P60 Grit
