Bosch 0.601.9L4.100 PRO GPX 125 mm Cordless
- RS Stock No.:
- 870-872
- Mfr. Part No.:
- 0.601.9L4.100
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP34,737.78
(exc. VAT)
PHP38,906.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,737.78 |
*price indicative
- RS Stock No.:
- 870-872
- Mfr. Part No.:
- 0.601.9L4.100
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Orbital Mini Polisher | |
| Orbit Size | 8mm | |
| Motor Type | Brushless | |
| Pad Size | 125 mm | |
| Speed | 7000rpm | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Overall Length | 243mm | |
| Series | PRO GPX | |
| Overall Height | 128mm | |
| Overall Width | 125mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Orbital Mini Polisher | ||
Orbit Size 8mm | ||
Motor Type Brushless | ||
Pad Size 125 mm | ||
Speed 7000rpm | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Overall Length 243mm | ||
Series PRO GPX | ||
Overall Height 128mm | ||
Overall Width 125mm | ||
- COO (Country of Origin):
- CN
The Bosch high-performance polisher designed for precise polishing tasks, offering the convenience of Cordless operation whilst delivering exceptional results across various surface types.
No-load speed adjustable from 1,400 to 7,000 rpm
Includes a polishing sponge with a diameter of 125 mm
Designed for minimal vibration with emission Value at 5.5 m/s²
Equipped with a lock-on switch for continuous operation
Related links
- Bosch 0.601.3A5.020 PRO GEX 125 mm Cordless
- Bosch GEX 18V-125 GEX 18V-125 125 mm Cordless
- Bosch 0.601.9L4.000 PRO GPX 77 mm Cordless
- Makita BO001CGZ XGT 40V Max 125 mm Cordless
- Makita BO003CGZ XGT 40V Max 125 mm Cordless
- Bosch 0.601.9L1.000 PRO GSS 32 mm Cordless
- Bosch 0.601.9L2.100 PRO GEX 77 mm Cordless
- Bosch 0.601.373.301 PRO GEX 150 mm Cordless
