Bosch 0.601.373.301 PRO GEX 150 mm Cordless
- RS Stock No.:
- 870-740
- Mfr. Part No.:
- 0.601.373.301
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP29,265.49
(exc. VAT)
PHP32,777.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,265.49 |
*price indicative
- RS Stock No.:
- 870-740
- Mfr. Part No.:
- 0.601.373.301
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Motor Type | Brushless | |
| Orbit Size | 3mm | |
| Product Type | Sander | |
| Speed | 9500rpm | |
| Pad Size | 150 mm | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Overall Length | 438mm | |
| Pad Shape | Round | |
| Pad Face Type | Sander | |
| Overall Height | 177mm | |
| Overall Width | 360mm | |
| Series | PRO GEX | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Motor Type Brushless | ||
Orbit Size 3mm | ||
Product Type Sander | ||
Speed 9500rpm | ||
Pad Size 150 mm | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Overall Length 438mm | ||
Pad Shape Round | ||
Pad Face Type Sander | ||
Overall Height 177mm | ||
Overall Width 360mm | ||
Series PRO GEX | ||
Weight 1.1kg | ||
- COO (Country of Origin):
- HK
The Bosch Cordless random Orbit Sander delivers optimal control for high removal rates within the 12V system, making it an essential tool for trade and industry professionals.
Sanding pad diameter of 150 mm ensures efficient surface coverage
No-load speed ranging from 4,500 to 9,500 rpm facilitates versatile sanding tasks
Brushless motor with a 3 mm Orbit enables fast working progress with high surface quality
Compact design promotes an optimised ergonomic grip, enhancing user control
Related links
- Bosch PRO GEX 18V-150-3 150 mm Cordless
- Bosch 0.601.372.870 PRO GEX 150 mm Corded AC Motor
- Bosch 0.601.372.860 PRO GEX 150 mm Corded AC Motor
- Bosch 0.601.3A5.020 PRO GEX 125 mm Cordless
- Bosch 0.601.9L2.100 PRO GEX 77 mm Cordless
- Bosch 0601372800 GEX 150 mm Corded Brushed
- Makita DPO600Z LXT 150 mm Cordless
- Makita BO002CGZ XGT 40V Max 150 mm Cordless
