Bosch 0601372800 GEX 150 mm Corded Brushed
- RS Stock No.:
- 949-691
- Mfr. Part No.:
- 0601372800
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP30,367.02
(exc. VAT)
PHP34,011.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,367.02 |
*price indicative
- RS Stock No.:
- 949-691
- Mfr. Part No.:
- 0601372800
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Motor Type | Brushed | |
| Orbit Size | 4mm | |
| Product Type | Orbital Sander | |
| Speed | 12000rpm | |
| Pad Size | 150 mm | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Pad Face Type | Hook & Loop | |
| Pad Shape | Round | |
| Input Power | 340W | |
| Weight | 2.1kg | |
| Series | GEX | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Motor Type Brushed | ||
Orbit Size 4mm | ||
Product Type Orbital Sander | ||
Speed 12000rpm | ||
Pad Size 150 mm | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Pad Face Type Hook & Loop | ||
Pad Shape Round | ||
Input Power 340W | ||
Weight 2.1kg | ||
Series GEX | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- HU
The Bosch Robust corded random Orbit Sander with a high removal rate in the 150-mm category. Its constant speed and a high removal rate deliver efficient results even on demanding surfaces.
Constant speed and high removal rate for efficient results even on demanding surfaces
Aluminium bearing flange ensures a long tool lifetime and makes it Ideal for use on tough applications
Multi-hole sanding pad for sanding sheets with different hole pattern and for significantly increased dust extraction
Related links
- Bosch 0.601.372.870 PRO GEX 150 mm Corded AC Motor
- Bosch 0.601.372.860 PRO GEX 150 mm Corded AC Motor
- Bosch 0.601.3A2.370 GPO 11-180 180 mm Corded Brushed
- DeWALT DWE6423 125 mm Corded Brushed
- DeWALT DWE6411 DWE 108 x 115 mm Corded Brushed
- Bosch 0.601.373.301 PRO GEX 150 mm Cordless
- Bosch 0.601.257.170 PRO GET 150 mm Corded AC Motor
- Bosch 0.601.3A8.070 PRO 125mm Corded Brushed
