Bosch 0.601.9L2.100 PRO GEX 77 mm Cordless
- RS Stock No.:
- 870-869
- Mfr. Part No.:
- 0.601.9L2.100
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP31,455.33
(exc. VAT)
PHP35,229.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,455.33 |
*price indicative
- RS Stock No.:
- 870-869
- Mfr. Part No.:
- 0.601.9L2.100
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Orbit Size | 2.5mm | |
| Motor Type | Brushless | |
| Product Type | Sander | |
| Speed | 8000rpm | |
| Pad Size | 77 mm | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Overall Length | 197mm | |
| Series | PRO GEX | |
| Overall Height | 72mm | |
| Weight | 520g | |
| Overall Width | 123mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Orbit Size 2.5mm | ||
Motor Type Brushless | ||
Product Type Sander | ||
Speed 8000rpm | ||
Pad Size 77 mm | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Overall Length 197mm | ||
Series PRO GEX | ||
Overall Height 72mm | ||
Weight 520g | ||
Overall Width 123mm | ||
- COO (Country of Origin):
- CN
The Bosch orbital Sander is designed for efficient spot sanding, delivering excellent surface finishes with its Advanced technology and Compact shape.
Sanding pad diameter measures 77 mm for effective material removal
No-load speed ranges from 3,000 to 8,000 rpm for versatile performance
Compact and ergonomically designed for comfortable handling
Developed with a brushless motor to ensure reliable operation
Related links
- Bosch 0.601.9L4.000 PRO GPX 77 mm Cordless
- Bosch 0.601.9L3.000 PRO GPO 77 mm Cordless
- Bosch 0.601.3A5.020 PRO GEX 125 mm Cordless
- Bosch 0.601.373.301 PRO GEX 150 mm Cordless
- Bosch PRO GEX 18V-150-3 150 mm Cordless
- Bosch GEX 18V-125 GEX 18V-125 125 mm Cordless
- Bosch 0.601.9L1.000 PRO GSS 32 mm Cordless
- Bosch 0.601.9R7.000 PRO GSS 212x151 mm Cordless
