Bosch 0.601.9L4.000 PRO GPX 77 mm Cordless
- RS Stock No.:
- 870-871
- Mfr. Part No.:
- 0.601.9L4.000
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP33,460.76
(exc. VAT)
PHP37,476.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,460.76 |
*price indicative
- RS Stock No.:
- 870-871
- Mfr. Part No.:
- 0.601.9L4.000
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Orbit Size | 12mm | |
| Motor Type | Brushless | |
| Product Type | Orbital Mini Polisher | |
| Speed | 7000rpm | |
| Pad Size | 77 mm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Overall Length | 214mm | |
| Overall Width | 77mm | |
| Overall Height | 126mm | |
| Series | PRO GPX | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Orbit Size 12mm | ||
Motor Type Brushless | ||
Product Type Orbital Mini Polisher | ||
Speed 7000rpm | ||
Pad Size 77 mm | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Overall Length 214mm | ||
Overall Width 77mm | ||
Overall Height 126mm | ||
Series PRO GPX | ||
- COO (Country of Origin):
- CN
The Bosch high-performance polisher designed for precise polishing tasks, offering the convenience of Cordless operation whilst delivering exceptional results across various surface types.
Consistent performance thanks to the brushless motor
Variable speed trigger allows for fine speed adjustments
Integrated battery charge indicator enhances control during use
HMI with 5-level speed selection provides better operational oversight
Related links
- Bosch 0.601.9L2.100 PRO GEX 77 mm Cordless
- Bosch 0.601.9L3.000 PRO GPO 77 mm Cordless
- Bosch 0.601.9L4.100 PRO GPX 125 mm Cordless
- Bosch 0.601.9L1.000 PRO GSS 32 mm Cordless
- Bosch 0.601.3A5.020 PRO GEX 125 mm Cordless
- Bosch PRO GEX 18V-150-3 150 mm Cordless
- Bosch 0.601.373.301 PRO GEX 150 mm Cordless
- Bosch 0.601.9R7.000 PRO GSS 212x151 mm Cordless
