V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer, UK 7, EU 41

Subtotal (1 pair)*

PHP8,299.74

(exc. VAT)

PHP9,295.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,299.74

*price indicative

RS Stock No.:
266-1621
Mfr. Part No.:
V1955-07
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

VELOCITY IGS

Product Type

Safety Trainer

Gender

Women

Size EU

41

Size UK

7

Colour

Blue

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

7

Size JP/CN

25.5

Resistance Features

Water Resistant, Anti-Static

Midsole Material

Composite

Additional Safety Features

HRO, ESD

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear Safety Trainers Protect your toes with a steel safety toecap. This safety boots stay safe on slippery surfaces with IGSTM sole unit. This trainer is leather free so it is vegan friendly. The dual comfort insole features unique airflow channels to maximize air circulation and reduce heat.

Fully ESD compliant

Durable moisture wicking

Highly breathable lining

Flexible woven composite material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy