V12 Footwear VELOCITY IGS Women's Blue Nano Composite Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 234-8215
- Mfr. Part No.:
- V1955-06
- Manufacturer:
- V12 Footwear
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
PHP7,545.22
(exc. VAT)
PHP8,450.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | PHP7,545.22 |
| 5 + | PHP7,318.86 |
*price indicative
- RS Stock No.:
- 234-8215
- Mfr. Part No.:
- V1955-06
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Trainer | |
| Series | VELOCITY IGS | |
| Gender | Women | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Blue | |
| Safety Toe Type | Nano Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | HRO, ESD | |
| Midsole Material | Composite | |
| Resistance Features | Heat Resistant, Water Resistant | |
| Size US | 6 | |
| Size JP/CN | 24.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Trainer | ||
Series VELOCITY IGS | ||
Gender Women | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Blue | ||
Safety Toe Type Nano Composite | ||
Closure Type Lace Up | ||
Additional Safety Features HRO, ESD | ||
Midsole Material Composite | ||
Resistance Features Heat Resistant, Water Resistant | ||
Size US 6 | ||
Size JP/CN 24.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The V12 footwear Cobalt metal-free IGS women's trainer is built on a womens foot shape and featuring a lightweight nano composite toecap and protective midsole, this metal free trainer is incredibly comfortable and durable.
Constructed from advanced materials
Superb grip
Increased cushioning underfoot
Completely vegan friendly
Fully ESD compliant.
Related links
- V12 Footwear VELOCITY IGS Women's Blue Nano Composite Safety Trainer EU 37
- V12 Footwear VELOCITY IGS Women's Blue Nano Composite Safety Trainer EU 38
- V12 Footwear VELOCITY IGS Unisex Blue Nano Composite Safety Trainer EU 39
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 36
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 41
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 42
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 35
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 40
