V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer, UK 3, EU 36
- RS Stock No.:
- 266-1620
- Mfr. Part No.:
- V1955-03
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP8,299.74
(exc. VAT)
PHP9,295.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,299.74 |
*price indicative
- RS Stock No.:
- 266-1620
- Mfr. Part No.:
- V1955-03
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Trainer | |
| Series | VELOCITY IGS | |
| Gender | Women | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Anti-Static, Water Resistant | |
| Size US | 3 | |
| Size JP/CN | 21.5 | |
| Midsole Material | Composite | |
| Additional Safety Features | HRO, ESD | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Trainer | ||
Series VELOCITY IGS | ||
Gender Women | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Blue | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Anti-Static, Water Resistant | ||
Size US 3 | ||
Size JP/CN 21.5 | ||
Midsole Material Composite | ||
Additional Safety Features HRO, ESD | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwear Safety Trainers Protect your toes with a steel safety toecap. This safety boots stay safe on slippery surfaces with IGSTM sole unit. This trainer is leather free so it is vegan friendly. The dual comfort insole features unique airflow channels to maximize air circulation and reduce heat.
Fully ESD compliant
Durable moisture wicking
Highly breathable lining
Flexible woven composite material
Related links
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 41
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 42
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 35
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 40
- V12 Footwear VELOCITY IGS Women's Blue Nano Composite Safety Trainer EU 39
- V12 Footwear VELOCITY IGS Women's Blue Nano Composite Safety Trainer EU 37
- V12 Footwear VELOCITY IGS Women's Blue Nano Composite Safety Trainer EU 38
- V12 Footwear VELOCITY IGS Unisex Blue Composite Safety Trainer EU 45
