V12 Footwear VELOCITY IGS Women's Blue Nano Composite Safety Trainer, UK 4, EU 37

Subtotal (1 pair)*

PHP7,545.22

(exc. VAT)

PHP8,450.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,545.22

*price indicative

RS Stock No.:
234-8213
Mfr. Part No.:
V1955-04
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

VELOCITY IGS

Product Type

Safety Trainer

Gender

Women

Size EU

37

Size UK

4

Colour

Blue

Safety Toe Type

Nano Composite

Closure Type

Lace Up

Resistance Features

Water Resistant, Heat Resistant

Size US

4

Size JP/CN

23

Additional Safety Features

HRO, ESD

Midsole Material

Composite

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 footwear Cobalt metal-free IGS women's trainer is built on a women’s foot shape and featuring a lightweight nano composite toecap and protective midsole, this metal free trainer is incredibly comfortable and durable.

Constructed from advanced materials

Superb grip

Increased cushioning underfoot

Completely vegan friendly

Fully ESD compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy