V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer, UK 7, EU 41

Subtotal (1 pair)*

PHP7,478.53

(exc. VAT)

PHP8,375.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,478.53

*price indicative

RS Stock No.:
234-8208
Mfr. Part No.:
V1950-07
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

VELOCITY IGS

Product Type

Safety Trainer

Gender

Men

Size EU

41

Size UK

7

Colour

Blue

Safety Toe Type

Nano Composite

Closure Type

Lace Up

Additional Safety Features

HRO, ESD

Size US

7

Resistance Features

Water Resistant, Heat Resistant

Midsole Material

Composite

Size JP/CN

25.5

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
KH
The V12 footwear Cobalt metal-free IGS trainer is designed in a striking colbat blue, the Velocity IGS trainer is an eye-catching safety shoe that provides incredible protection and grip. It has a lightweight nano composite toecap and protective midsole.

Constructed from advanced materials

Increased cushioning underfoot

Completely vegan friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy