V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 234-8210
- Mfr. Part No.:
- V1950-09
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP7,478.53
(exc. VAT)
PHP8,375.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,478.53 |
*price indicative
- RS Stock No.:
- 234-8210
- Mfr. Part No.:
- V1950-09
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | VELOCITY IGS | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Blue | |
| Safety Toe Type | Nano Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Composite | |
| Additional Safety Features | HRO, ESD | |
| Size US | 9 | |
| Size JP/CN | 27.5 | |
| Resistance Features | Water Resistant, Heat Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series VELOCITY IGS | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Blue | ||
Safety Toe Type Nano Composite | ||
Closure Type Lace Up | ||
Midsole Material Composite | ||
Additional Safety Features HRO, ESD | ||
Size US 9 | ||
Size JP/CN 27.5 | ||
Resistance Features Water Resistant, Heat Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
The V12 footwear Cobalt metal-free IGS trainer is designed in a striking colbat blue, the Velocity IGS trainer is an eye-catching safety shoe that provides incredible protection and grip. It has a lightweight nano composite toecap and protective midsole.
Constructed from advanced materials
Increased cushioning underfoot
Completely vegan friendly
Related links
- V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer EU 42
- V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer EU 44
- V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer EU 41
- V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer EU 46
- V12 Footwear VELOCITY IGS Unisex Blue Nano Composite Safety Trainer EU 47
- V12 Footwear VELOCITY IGS Unisex Blue Nano Composite Safety Trainer EU 48
- V12 Footwear VELOCITY IGS Unisex Blue Nano Composite Safety Trainer EU 39
- V12 Footwear VELOCITY IGS Women's Blue Nano Composite Safety Trainer EU 39
