uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 10.5, EU 45
- RS Stock No.:
- 251-1180
- Mfr. Part No.:
- 8512845
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP12,245.19
(exc. VAT)
PHP13,714.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,245.19 |
*price indicative
- RS Stock No.:
- 251-1180
- Mfr. Part No.:
- 8512845
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 1 | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black, Red | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | A | |
| Resistance Features | Abrasion Resistant, Dirt Resistant, Heat Resistant, Oil Resistant, Slip Resistant, Penetration Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 1 | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black, Red | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Midsole Material Polyurethane | ||
Additional Safety Features A | ||
Resistance Features Abrasion Resistant, Dirt Resistant, Heat Resistant, Oil Resistant, Slip Resistant, Penetration Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Upper Material Microvelour | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Black, Metal Free Safety Toe - 8512845
This safety trainer is a unisex protective shoe designed for workplace environments requiring impact protection and resistance to common contaminants. It combines a soft microvelour upper with an energy-absorbing midsole to provide stable footing and general-purpose protection where a metal-free toe and penetration resistance are required. The design suits users needing practical, low-profile safety footwear with easy fitting via elastic laces.
Features and Benefits:
• SRC slip-rated outsole delivers improved anti-slip performance
• Polyurethane midsole provides shock absorption and comfort
• Metal-free toe offers non-metal impact protection and reduced conductivity
• Penetration-resistant sole guards against Sharp object ingress
• Abrasion, oil and heat resistance maintain material performance under stress
• Polyurethane midsole provides shock absorption and comfort
• Metal-free toe offers non-metal impact protection and reduced conductivity
• Penetration-resistant sole guards against Sharp object ingress
• Abrasion, oil and heat resistance maintain material performance under stress
Applications
• Suitable for warehouse and logistics tasks requiring slip control
• Ideal for light manufacturing with oil and heat exposure
• Can be used for maintenance work requiring penetration protection
• Suitable for site inspection where metal-free footwear is required
• Ideal for light manufacturing with oil and heat exposure
• Can be used for maintenance work requiring penetration protection
• Suitable for site inspection where metal-free footwear is required
Which standard confirms its protective classification?
It meets DIN EN ISO 20345:2022+A1:2024 safety footwear requirements.
What fitting information is available for sizing?
It is supplied in EU45 which corresponds to UK10.5 sizing.
What upper and closure systems aid wearer comfort?
The microvelour upper offers a soft feel while elastic laces allow quick donning and a secure fit.
What environmental resistances does the footwear provide?
The materials resist abrasion, dirt, oil and elevated temperatures to preserve function.
Is the toe cap metallic or non-metallic?
The toe protection is metal-free providing required impact defence without metal components.
