Jallatte J-nude 2 Unisex Red, Black Composite Safety Trainer, UK 9, EU 43

Subtotal (1 pair)*

PHP9,698.94

(exc. VAT)

PHP10,862.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,698.94

*price indicative

RS Stock No.:
243-1672
Mfr. Part No.:
JALDOJO 00JNI01 43
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

J-nude 2

Product Type

Safety Trainer

Gender

Unisex

Size EU

43

Size UK

9

Colour

Red, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Size US

9

Resistance Features

Anti-Slip

Size JP/CN

27.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Fabric

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte low safety shoes are water-repellent full grain upper, pull-up finish and water repellent textile with TPU renfort. Its padded tongue provide good instep protection, combined with two side bellows to prevent any dirt from getting into the boots and padded ergonomic collar in compact flexible foam gives extra comfort and better ankle and achilles tendon protection. Soft plus gel footbed made of BASF Dynamic polyurethane with heat sensitive memory foam and acts over the entire surface of the foot, cushions pressure points, improves weight distribution and shock absorption caused by impact with the ground.

Full grain leather / water-repellent textile

Suole J-nude 2 PU / PU

Safety toe cap type B and midsole no metallic

Antistatic and dissipative

New PU by BASF for more flexibility and lightness

Gridded outsole for natural foot movement

High slip resistance with the grooves in the front and the back of the sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy