Jallatte J-nude 2 Unisex Red, Black Composite Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 243-1671
- Mfr. Part No.:
- JALDOJO 00JNI01 42
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP9,698.94
(exc. VAT)
PHP10,862.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,698.94 |
*price indicative
- RS Stock No.:
- 243-1671
- Mfr. Part No.:
- JALDOJO 00JNI01 42
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Trainer | |
| Series | J-nude 2 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Red, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size JP/CN | 26.5 | |
| Midsole Material | Non-Metallic | |
| Size US | 8 | |
| Additional Safety Features | A | |
| Resistance Features | Anti-Slip | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Textile, Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Trainer | ||
Series J-nude 2 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Red, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size JP/CN 26.5 | ||
Midsole Material Non-Metallic | ||
Size US 8 | ||
Additional Safety Features A | ||
Resistance Features Anti-Slip | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte low safety shoes are water-repellent full grain upper, pull-up finish and water repellent textile with TPU renfort. Its padded tongue provide good instep protection, combined with two side bellows to prevent any dirt from getting into the boots and padded ergonomic collar in compact flexible foam gives extra comfort and better ankle and achilles tendon protection. Soft plus gel footbed made of BASF Dynamic polyurethane with heat sensitive memory foam and acts over the entire surface of the foot, cushions pressure points, improves weight distribution and shock absorption caused by impact with the ground.
Full grain leather / water-repellent textile
Suole J-nude 2 PU / PU
Safety toe cap type B and midsole no metallic
Antistatic and dissipative
New PU by BASF for more flexibility and lightness
Gridded outsole for natural foot movement
High slip resistance with the grooves in the front and the back of the sole
Related links
- Jallatte J-nude 2 Unisex Red UK 9, EU 43
- Jallatte J-nude 2 Unisex Black UK 11, EU 45
- Jallatte J-nude 2 Unisex Black UK 7.5, EU 41
- Jallatte J-nude 2 Unisex Black UK 7, EU 40
- Jallatte J-nude 2 Unisex Black UK 6, EU 39
- Jallatte J-nude 2 Unisex Black UK 11, EU 46
- Jallatte J-nude 2 Unisex Grey UK 5, EU 38
- Jallatte J-nude 2 Unisex Black Grey UK 9, EU 43
