Jallatte J-nude 2 Unisex Black, Grey Composite Safety Trainer, UK 6, EU 39

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
238-0529
Mfr. Part No.:
JALCATCH 00JNI2639
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

J-nude 2

Product Type

Safety Trainer

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Size JP/CN

25

Additional Safety Features

A

Size US

6

Resistance Features

Anti-Slip

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather, Textile

Standards/Approvals

EN 61340 4 3, EN 61340 5 1, EN ISO 20345 2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte JALCATCH SAS ESD J-nude 2 collection low-cut urban sport type safety shoe, grey black colour are ESD dissipating electrostatic shoes of environmental class II tested according to standard EN 61340 4 3 and EN61340 5 1 protecting electronic devices against electrostatic discharge phenomena. It has lined and padded tongue to ensure better protection of the instep, associated with two side gussets to avoid any intrusion of materials inside the shoe. It also features BASF Dynamic Soft + Gel sockliner with shape memory, thermosensitive and active on the entire surface of the foot, absorbs pressure points, improves weight distribution and shock absorption heels and anatomical, perforated and equipped with the Link ESD TM system, multi static electricity dissipating system.

PU sole from BASF ® for a smooth and natural walking

More flexibility and lightness

Good slip resistance

Reflective appliques for good visibility at night

FleXtane anti-perforation insole and anti-perforation midsole

3D Surf mesh lining foam for protection and comfort

Ergonomic fit by Springtane B toecap so resistant to a 200 Joule impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy