Jallatte J-nude 2 Unisex Black, Black, Grey, Grey Composite Safety Trainer, UK 4.5, EU 37
- RS Stock No.:
- 238-8858
- Mfr. Part No.:
- JALCATCH 00JNI2637
- Manufacturer:
- Jallatte
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-8858
- Mfr. Part No.:
- JALCATCH 00JNI2637
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | J-nude 2 | |
| Gender | Unisex | |
| Colour | Black, Black, Grey, Grey | |
| Safety Toe Type | Composite | |
| Product Type | Safety Trainer | |
| Size UK | 4.5 | |
| Size EU | 37 | |
| Additional Safety Features | A | |
| Closure Type | Lace Up, Lace Up | |
| Midsole Material | Non-Metallic, Non-Metallic | |
| Resistance Features | Anti-Slip, Anti-Slip | |
| Safety Rating EN ISO 20345 | S1P, Yes | |
| Size JP/CN | 23 | |
| Size US | 4.5 | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series J-nude 2 | ||
Gender Unisex | ||
Colour Black, Black, Grey, Grey | ||
Safety Toe Type Composite | ||
Product Type Safety Trainer | ||
Size UK 4.5 | ||
Size EU 37 | ||
Additional Safety Features A | ||
Closure Type Lace Up, Lace Up | ||
Midsole Material Non-Metallic, Non-Metallic | ||
Resistance Features Anti-Slip, Anti-Slip | ||
Safety Rating EN ISO 20345 S1P, Yes | ||
Size JP/CN 23 | ||
Size US 4.5 | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte has a Urban sport type low safety shoe, it has a black grey colour. It has a Reflective appliques for good visibility at night. Soft and compact foam padding at the top of the upper for greater comfort.
Urban sport type low safety shoe, black grey colour
Non-metallic B toe cap and anti-perforation
Non-magnetic and dissipative
It has a Reflective appliques for good visibility at night
Soft and compact foam padding at the top of the upper for greater comfort
Related links
- Jallatte J-nude 2 Unisex Black Grey UK 9, EU 43
- Jallatte J-nude 2 Unisex Black UK 7, EU 40
- Jallatte J-nude 2 Unisex Black UK 6, EU 39
- Jallatte J-nude 2 Unisex Black UK 11, EU 46
- Jallatte J-nude 2 Unisex Grey UK 5, EU 38
- Jallatte J-nude 2 Unisex Red UK 9, EU 43
- Jallatte J-nude 2 Unisex Black UK 7.5, EU 41
- Jallatte J-nude 2 Unisex Black UK 11, EU 45
