Jallatte J-nude 2 Unisex Black, Black, Grey, Grey Composite Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 238-0533
- Mfr. Part No.:
- JALCATCH 00JNI2643
- Manufacturer:
- Jallatte
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 238-0533
- Mfr. Part No.:
- JALCATCH 00JNI2643
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | J-nude 2 | |
| Gender | Unisex | |
| Colour | Black, Black, Grey, Grey | |
| Safety Toe Type | Composite | |
| Product Type | Safety Trainer | |
| Size UK | 9 | |
| Size EU | 43 | |
| Additional Safety Features | A | |
| Closure Type | Lace Up, Lace Up | |
| Midsole Material | Non-Metallic, Non-Metallic | |
| Resistance Features | Anti-Slip, Anti-Slip | |
| Safety Rating EN ISO 20345 | S1P, Yes | |
| Size JP/CN | 27.5 | |
| Size US | 9 | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN 61340 4 3, EN 61340 5 1, EN ISO 20345 2011 | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series J-nude 2 | ||
Gender Unisex | ||
Colour Black, Black, Grey, Grey | ||
Safety Toe Type Composite | ||
Product Type Safety Trainer | ||
Size UK 9 | ||
Size EU 43 | ||
Additional Safety Features A | ||
Closure Type Lace Up, Lace Up | ||
Midsole Material Non-Metallic, Non-Metallic | ||
Resistance Features Anti-Slip, Anti-Slip | ||
Safety Rating EN ISO 20345 S1P, Yes | ||
Size JP/CN 27.5 | ||
Size US 9 | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN 61340 4 3, EN 61340 5 1, EN ISO 20345 2011 | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte JALCATCH SAS ESD J-nude 2 collection low-cut urban sport type safety shoe, grey black colour are ESD dissipating electrostatic shoes of environmental class II tested according to standard EN 61340 4 3 and EN61340 5 1 protecting electronic devices against electrostatic discharge phenomena. It has lined and padded tongue to ensure better protection of the instep, associated with two side gussets to avoid any intrusion of materials inside the shoe. It also features BASF Dynamic Soft + Gel sockliner with shape memory, thermosensitive and active on the entire surface of the foot, absorbs pressure points, improves weight distribution and shock absorption heels and anatomical, perforated and equipped with the Link ESD TM system, multi static electricity dissipating system.
PU sole from BASF ® for a smooth and natural walking
More flexibility and lightness
Good slip resistance
Reflective appliques for good visibility at night
FleXtane anti-perforation insole and anti-perforation midsole
3D Surf mesh lining foam for protection and comfort
Ergonomic fit by Springtane B toecap so resistant to a 200 Joule impact
Related links
- Jallatte J-nude 2 Unisex Red UK 9, EU 43
- Jallatte J-nude 2 Unisex Black UK 11, EU 46
- Jallatte J-nude 2 Unisex Black UK 7, EU 40
- Jallatte J-nude 2 Unisex Black UK 6, EU 39
- Jallatte J-nude 2 Unisex Black Grey UK 4.5, EU 37
- Jallatte J-nude 2 Unisex Grey UK 5, EU 38
- Jallatte J-nude 2 Unisex Black UK 7.5, EU 41
- Jallatte J-nude 2 Unisex Black UK 11, EU 45
