Jallatte J-nude 2 Unisex Black, Grey Composite Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 238-0536
- Mfr. Part No.:
- JALCATCH 00JNI2646
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP8,910.79
(exc. VAT)
PHP9,980.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 3 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,910.79 |
*price indicative
- RS Stock No.:
- 238-0536
- Mfr. Part No.:
- JALCATCH 00JNI2646
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | J-nude 2 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Anti-Slip | |
| Additional Safety Features | A | |
| Size US | 11 | |
| Size JP/CN | 30 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Standards/Approvals | EN 61340 4 3, EN 61340 5 1, EN ISO 20345 2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series J-nude 2 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Anti-Slip | ||
Additional Safety Features A | ||
Size US 11 | ||
Size JP/CN 30 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Standards/Approvals EN 61340 4 3, EN 61340 5 1, EN ISO 20345 2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte JALCATCH SAS ESD J-nude 2 collection low-cut urban sport type safety shoe, grey black colour are ESD dissipating electrostatic shoes of environmental class II tested according to standard EN 61340 4 3 and EN61340 5 1 protecting electronic devices against electrostatic discharge phenomena. It has lined and padded tongue to ensure better protection of the instep, associated with two side gussets to avoid any intrusion of materials inside the shoe. It also features BASF Dynamic Soft + Gel sockliner with shape memory, thermosensitive and active on the entire surface of the foot, absorbs pressure points, improves weight distribution and shock absorption heels and anatomical, perforated and equipped with the Link ESD TM system, multi static electricity dissipating system.
PU sole from BASF ® for a smooth and natural walking
More flexibility and lightness
Good slip resistance
Reflective appliques for good visibility at night
FleXtane anti-perforation insole and anti-perforation midsole
3D Surf mesh lining foam for protection and comfort
Ergonomic fit by Springtane B toecap so resistant to a 200 Joule impact
Related links
- Jallatte J-nude 2 Unisex Black UK 11, EU 45
- Jallatte J-nude 2 Unisex Black Grey UK 9, EU 43
- Jallatte J-nude 2 Unisex Black UK 7, EU 40
- Jallatte J-nude 2 Unisex Black UK 6, EU 39
- Jallatte J-nude 2 Unisex Grey UK 5, EU 38
- Jallatte J-nude 2 Unisex Black Grey UK 4.5, EU 37
- Jallatte J-nude 2 Unisex Red UK 9, EU 43
- Jallatte J-nude 2 Unisex Black UK 7.5, EU 41
