uvex 86692 Unisex Black Metal Free Safety Shoes, UK 16, EU 52

N

This image is representative of the product range

Subtotal (1 pair)*

PHP7,920.31

(exc. VAT)

PHP8,870.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,920.31

*price indicative

RS Stock No.:
911-636
Mfr. Part No.:
6889252
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Shoes

Series

86692

Gender

Unisex

Size EU

52

Size UK

16

Colour

Black

Safety Toe Type

Metal Free

Closure Type

Shoelaces

Additional Safety Features

Metal Free Toe Cap

Midsole Material

Dual Density Polyurethane

Resistance Features

Penetration Resistant, Resistant to Oil and Petrol

Upper Material

Breathable Textile

Slip Resistance Rating

SR

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex safety shoe delivers Advanced protection with its lightweight construction and high-functional features, specifically designed for indoor working conditions where physical demands are moderate.

Dual-density polyurethane outsole provides excellent slip resistance

Shock-absorbing midsole contains 10% recycled granulate for sustainability

Breathable textile upper ensures comfort for prolonged wear

Metal-free protective toe cap and penetration resistance enhance safety

Textile distance mesh lining promotes a comfortable foot climate

Soft padding on collar offers additional comfort throughout the day

Vegan-certified materials make it suitable for individuals with allergies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy