uvex 86692 Unisex Black Metal Free Safety Shoes, UK 5, EU 38

N

This image is representative of the product range

Subtotal (1 pair)*

PHP7,920.31

(exc. VAT)

PHP8,870.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,920.31

*price indicative

RS Stock No.:
911-648
Mfr. Part No.:
6889238
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Shoes

Series

86692

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Safety Toe Type

Metal Free

Closure Type

Shoelaces

Midsole Material

Dual Density Polyurethane

Additional Safety Features

Metal Free Toe Cap

Resistance Features

Penetration Resistant, Resistant to Oil and Petrol

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Upper Material

Breathable Textile

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex safety shoe designed for light-duty indoor applications, ensuring comfort and reliable protection without demanding performance from the outsole.

Dual-density polyurethane outsole offers shock absorption and energy return

Metal-free protective toe cap ensures safety without compromising comfort

Breathable textile upper suitable for users allergic to chrome

Shock-absorbing midsole contains 10% recycled granulate

Removable innersole enhances comfort and can be replaced as needed

Excellent slip resistance, oil resistance, and free from harmful substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy